Part Details for 1210S3G0472T3 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3G0472T3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3G0472T3
1210S3G0472T3 CAD Models
1210S3G0472T3 Part Data Attributes
|
1210S3G0472T3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3G0472T3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,GJ TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3G0472T3
This table gives cross-reference parts and alternative options found for 1210S3G0472T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3G0472T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210S3G0472T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210S3G0472T4E |
1210W4G0472CC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210W4G0472CC |
1210S3G0472BB | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210S3G0472BB |
1210W4G0472T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210W4G0472T3 |
RK73B2EXTED472G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | 1210S3G0472T3 vs RK73B2EXTED472G |
1210S3G0472CA | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210S3G0472CA |
1210S3G0472C4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210S3G0472C4 |
TSR4GAAG472V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | 1210S3G0472T3 vs TSR4GAAG472V |
1210S3G0472CDE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210S3G0472CDE |
1210S3G0472BBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 4700ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0472T3 vs 1210S3G0472BBE |