Part Details for 1210S3G0184T2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3G0184T2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3G0184T2
1210S3G0184T2 CAD Models
1210S3G0184T2 Part Data Attributes
|
1210S3G0184T2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3G0184T2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,GJ TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3G0184T2
This table gives cross-reference parts and alternative options found for 1210S3G0184T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3G0184T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSR4GAAG184V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | 1210S3G0184T2 vs TSR4GAAG184V |
1210S3G0184TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs 1210S3G0184TCE |
RK73B2ERTTEB184G | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs RK73B2ERTTEB184G |
TSR4GAG184V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | 1210S3G0184T2 vs TSR4GAG184V |
1210W4G0184BDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs 1210W4G0184BDE |
CRB32TR184G | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs CRB32TR184G |
1210W4G0184C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs 1210W4G0184C1E |
1210W4G0184TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs 1210W4G0184TCE |
1210W4G0184B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs 1210W4G0184B5E |
1210W4G0184B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | 1210S3G0184T2 vs 1210W4G0184B3E |