Part Details for 1210S3G0184CB by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3G0184CB by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3G0184CB
1210S3G0184CB CAD Models
1210S3G0184CB Part Data Attributes
|
1210S3G0184CB
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3G0184CB
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,GJ TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3G0184CB
This table gives cross-reference parts and alternative options found for 1210S3G0184CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3G0184CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4G0184T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0184CB vs 1210W4G0184T4E |
1210S3G0184BD | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0184CB vs 1210S3G0184BD |
1210S3G0184B5E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0184CB vs 1210S3G0184B5E |
1210W4G0184B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0184CB vs 1210W4G0184B2E |
1210S3G0184T4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0184CB vs 1210S3G0184T4 |
1210S3G0184B4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3G0184CB vs 1210S3G0184B4 |
RK73B2ERTTDB184G | RES,SMT,THICK FILM,180K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | 1210S3G0184CB vs RK73B2ERTTDB184G |
RK73B2ETTP184G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | 1210S3G0184CB vs RK73B2ETTP184G |
NRCS25G184TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210S3G0184CB vs NRCS25G184TRF |
TSR4GAAG184V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Tateyama Kagaku Group | 1210S3G0184CB vs TSR4GAAG184V |