Part Details for 1210S3F8872B5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3F8872B5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3F8872B5E
1210S3F8872B5E CAD Models
1210S3F8872B5E Part Data Attributes
|
1210S3F8872B5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3F8872B5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,F TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3F8872B5E
This table gives cross-reference parts and alternative options found for 1210S3F8872B5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3F8872B5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210S3F8872BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs 1210S3F8872BA |
MC1210P-8872-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | 1210S3F8872B5E vs MC1210P-8872-FTW |
MC1210-8872-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210S3F8872B5E vs MC1210-8872-FT101W |
MC1210-8872-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F8872B5E vs MC1210-8872-FB101Q |
1210S3F8872B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs 1210S3F8872B5 |
HQ07S3F8872TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.333W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs HQ07S3F8872TCE |
1210S3F8872CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs 1210S3F8872CD |
1210W4F8872TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs 1210W4F8872TDE |
1210S3F8872B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs 1210S3F8872B4 |
RM25R-88K7-F | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F8872B5E vs RM25R-88K7-F |