Part Details for 1210S3F6813C1E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3F6813C1E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3F6813C1E
1210S3F6813C1E CAD Models
1210S3F6813C1E Part Data Attributes
|
1210S3F6813C1E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3F6813C1E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,F TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3F6813C1E
This table gives cross-reference parts and alternative options found for 1210S3F6813C1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3F6813C1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS1210K6813FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F6813C1E vs RS1210K6813FCG |
1210S3F6813CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F6813C1E vs 1210S3F6813CC |
1210S3F6813C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F6813C1E vs 1210S3F6813C2E |
1210S3F6813B1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F6813C1E vs 1210S3F6813B1 |
RS1210K6813FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F6813C1E vs RS1210K6813FTL |
1210W4F6813C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F6813C1E vs 1210W4F6813C1E |
RC1210K6813FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F6813C1E vs RC1210K6813FT |
RK73H2ELTEB6813F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | 1210S3F6813C1E vs RK73H2ELTEB6813F |
NMCR1210FG681K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,681K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | 1210S3F6813C1E vs NMCR1210FG681K |
CAS14F6813CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | 1210S3F6813C1E vs CAS14F6813CT |