Datasheets
1210S3F2873B4 by: Royal Electronic Factory (Thailand) Co Ltd

Fixed Resistor, Metal Glaze/thick Film, 0.333W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Part Details for 1210S3F2873B4 by Royal Electronic Factory (Thailand) Co Ltd

Overview of 1210S3F2873B4 by Royal Electronic Factory (Thailand) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210S3F2873B4

1210S3F2873B4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210S3F2873B4 Part Data Attributes

1210S3F2873B4 Royal Electronic Factory (Thailand) Co Ltd
Buy Now Datasheet
Compare Parts:
1210S3F2873B4 Royal Electronic Factory (Thailand) Co Ltd Fixed Resistor, Metal Glaze/thick Film, 0.333W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
Part Life Cycle Code Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Rated Power Dissipation (P) 0.333 W
Resistance 287000 Ω
Resistor Type FIXED RESISTOR
Series 1210(1/3WS,F TOL)
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for 1210S3F2873B4

This table gives cross-reference parts and alternative options found for 1210S3F2873B4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3F2873B4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC1210K2873FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd 1210S3F2873B4 vs RC1210K2873FBG
MCR25JZHF2873 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP ROHM Semiconductor 1210S3F2873B4 vs MCR25JZHF2873
1210W4F2873T2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210S3F2873B4 vs 1210W4F2873T2
1210S3F2873T4 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210S3F2873B4 vs 1210S3F2873T4
MC1210P-2873-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc 1210S3F2873B4 vs MC1210P-2873-FT101
1210W4F2873B4E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210S3F2873B4 vs 1210W4F2873B4E
RK73H2ERTTDB2873F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc 1210S3F2873B4 vs RK73H2ERTTDB2873F
MC1210P-2873-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.33W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc 1210S3F2873B4 vs MC1210P-2873-FT101Q
RCS3225F2873AS Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 287000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Samsung Electro-Mechanics 1210S3F2873B4 vs RCS3225F2873AS
1210S3F2873B3 Fixed Resistor, Metal Glaze/thick Film, 0.333W, 287000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd 1210S3F2873B4 vs 1210S3F2873B3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210S3F2873B4 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210S3F2873B4 by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of 1210S3F2873B4 would you like to use for your alert(s)?
  • Please alert me when 1210S3F2873B4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210S3F2873B4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210S3F2873B4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210S3F2873B4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210S3F2873B4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210S3F2873B4 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: