Part Details for 1210S3F1331BCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210S3F1331BCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210S3F1331BCE
1210S3F1331BCE CAD Models
1210S3F1331BCE Part Data Attributes
|
1210S3F1331BCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210S3F1331BCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1210(1/3WS,F TOL) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1210S3F1331BCE
This table gives cross-reference parts and alternative options found for 1210S3F1331BCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210S3F1331BCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4F1331B1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210W4F1331B1 |
RMS25R-1K33-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | 1210S3F1331BCE vs RMS25R-1K33-F |
1210S3F1331T2E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210S3F1331T2E |
1210S3F1331CBE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210S3F1331CBE |
1210W4F1331C1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210W4F1331C1 |
RK73H2ERTTDB1331F | RES,SMT,THICK FILM,1.33K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | 1210S3F1331BCE vs RK73H2ERTTDB1331F |
1210S3F1331T1 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210S3F1331T1 |
1210W4F1331B2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210W4F1331B2E |
CR1210-4W-1331FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | 1210S3F1331BCE vs CR1210-4W-1331FSNT-13 |
1210S3F1331BC | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | 1210S3F1331BCE vs 1210S3F1331BC |