Part Details for 1210RN122M601KT by Knowles Capacitors
Overview of 1210RN122M601KT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210RN122M601KT
1210RN122M601KT CAD Models
1210RN122M601KT Part Data Attributes
|
1210RN122M601KT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210RN122M601KT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210RN122M601KT
This table gives cross-reference parts and alternative options found for 1210RN122M601KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210RN122M601KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N122M601SHT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601SHT |
1210N122M601P | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601P |
1210N122M601NHWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601NHWM |
1210N122M601NH | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601NH |
1210N122M601NT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601NT |
1210N122M601VHT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601VHT |
1210N122M601NM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601NM |
1210N122M601YH | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210N122M601YH |
1210RN122M601NGM | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210RN122M601NGM |
1210RN122M601NT | Ceramic Capacitor, Ceramic, 600V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1210, | Knowles Capacitors | 1210RN122M601KT vs 1210RN122M601NT |