Part Details for 1210RB682K201PRM by Knowles Capacitors
Overview of 1210RB682K201PRM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210RB682K201PRM
1210RB682K201PRM CAD Models
1210RB682K201PRM Part Data Attributes
|
1210RB682K201PRM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210RB682K201PRM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210RB682K201PRM
This table gives cross-reference parts and alternative options found for 1210RB682K201PRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210RB682K201PRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210RB682K201NW | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210RB682K201NW |
1210RB682K201NGW | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210RB682K201NGW |
1210B682K201YHT-HS | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210B682K201YHT-HS |
1210C682K201KM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210C682K201KM |
1210B682K201PHW-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210B682K201PHW-HK |
1210B682K201PH-HK | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210B682K201PH-HK |
1210B682K201PH-HB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210B682K201PH-HB |
1210RB682K201NGT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210RB682K201NGT |
1210RB682K201NGTM | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210RB682K201PRM vs 1210RB682K201NGTM |
C1210Q682K2XAH | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | KEMET Corporation | 1210RB682K201PRM vs C1210Q682K2XAH |