Part Details for 1210RB472K102CWM by Knowles Capacitors
Overview of 1210RB472K102CWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210RB472K102CWM
1210RB472K102CWM CAD Models
1210RB472K102CWM Part Data Attributes
|
1210RB472K102CWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210RB472K102CWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.63 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210RB472K102CWM
This table gives cross-reference parts and alternative options found for 1210RB472K102CWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210RB472K102CWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210C472K102PTM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210C472K102PTM |
1210B472K102DHT-HS | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210B472K102DHT-HS |
1210RB472K102PRM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210RB472K102PRM |
1210RB472K102NGTM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210RB472K102NGTM |
1210C472K102EM | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210C472K102EM |
CF32X7R472K1000KB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | KYOCERA Corporation | 1210RB472K102CWM vs CF32X7R472K1000KB |
1210B472K102PHW-HS | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210B472K102PHW-HS |
1210B472K102YH-HK | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210B472K102YH-HK |
1210RB472K102PRT | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210RB472K102PRT |
1210RB472K102ST | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1210, | Knowles Capacitors | 1210RB472K102CWM vs 1210RB472K102ST |