1210NP0182GC6SR
American Technical Ceramics Corp
Description: CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE

Overview of 1210NP0182GC6SR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 1210NP0182GC6SR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210NP0182GC6SR by American Technical Ceramics Corp

1210NP0182GC6SR
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e4
Length
3.2 mm
Manufacturer Series
1210(1KV,NP0)
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Series
NP0
Size Code
1210
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Width
2.5 mm
Want to compare parts?
  1. 1210NP0182GC6SR
    American Technical Ceramics Corp
    CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE
    VS

Alternate Parts for 1210NP0182GC6SR

This table gives cross-reference parts and alternative options found for 1210NP0182GC6SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210NP0182GC6SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210NP0182GC6AR CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NP0182GC6AR
1210NPO182GT6AR CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NPO182GT6AR
1210NP0182GW6SR CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NP0182GW6SR
1210NPO182GC6AR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NPO182GC6AR
1210NP0182GT6AR CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NP0182GT6AR
1210NP0182GT6SR CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NP0182GT6SR
1210NPO182GW6AR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NPO182GW6AR
1210NP0182GW6AR CAP,CERAMIC,1.8NF,1KVDC,2% -TOL,2% +TOL,NP0 TC CODE,-30,30PPM TC,1210 CASE American Technical Ceramics Corp 1210NP0182GC6SR vs 1210NP0182GW6AR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210NP0182GC6SR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210NP0182GC6SR by American Technical Ceramics Corp

  • Please alert me when 1210NP0182GC6SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1210NP0182GC6SR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210NP0182GC6SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1210NP0182GC6SR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210NP0182GC6SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210NP0182GC6SR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: