Datasheets
1210N3R6C101NT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP

Part Details for 1210N3R6C101NT by Knowles Capacitors

Overview of 1210N3R6C101NT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210N3R6C101NT

1210N3R6C101NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210N3R6C101NT Part Data Attributes

1210N3R6C101NT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210N3R6C101NT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000036 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.94%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7/13 INCH
Positive Tolerance 6.94%
Rated (DC) Voltage (URdc) 100 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for 1210N3R6C101NT

This table gives cross-reference parts and alternative options found for 1210N3R6C101NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N3R6C101NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210CG3R6C101CT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP Passive Plus Inc 1210N3R6C101NT vs C1210CG3R6C101CT
C1210CG3R6C101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc 1210N3R6C101NT vs C1210CG3R6C101PT
GRM42-2C0G3R6C100BD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 1210N3R6C101NT vs GRM42-2C0G3R6C100BD
GRM42-2C0G3R6C100BJ CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 1210N3R6C101NT vs GRM42-2C0G3R6C100BJ
C1210CG3R6C101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Passive Plus Inc 1210N3R6C101NT vs C1210CG3R6C101PB
GRM42-2C0G3R6C100AJ CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 1210N3R6C101NT vs GRM42-2C0G3R6C100AJ
1210N3R6C101NTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210N3R6C101NT vs 1210N3R6C101NTM
GRM42-2C0G3R6C100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000036uF, SURFACE MOUNT, 1210, CHIP Murata Manufacturing Co Ltd 1210N3R6C101NT vs GRM42-2C0G3R6C100AB
C1210CG3R6C101CB Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.94% +Tol, 6.94% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1210, CHIP Passive Plus Inc 1210N3R6C101NT vs C1210CG3R6C101CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210N3R6C101NT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210N3R6C101NT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210N3R6C101NT would you like to use for your alert(s)?
  • Please alert me when 1210N3R6C101NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210N3R6C101NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210N3R6C101NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210N3R6C101NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210N3R6C101NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210N3R6C101NT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: