Part Details for 1210N222K500PWM by Knowles Capacitors
Overview of 1210N222K500PWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210N222K500PWM
1210N222K500PWM CAD Models
1210N222K500PWM Part Data Attributes
|
1210N222K500PWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210N222K500PWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210N222K500PWM
This table gives cross-reference parts and alternative options found for 1210N222K500PWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N222K500PWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Z222K5GAH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | 1210N222K500PWM vs C1210Z222K5GAH7246 |
1210RN222K500S | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210RN222K500S |
C1210Z222K5GAH7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | KEMET Corporation | 1210N222K500PWM vs C1210Z222K5GAH7189 |
1210N222K500PTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210N222K500PTM |
1210N222K500VH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210N222K500VH |
1210N222K500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210N222K500VHW |
1210RN222K500KWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210RN222K500KWM |
1210N222K500YHTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210N222K500YHTM |
1210RN222K500C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210RN222K500C |
1210RN222K500NGWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210, | Knowles Capacitors | 1210N222K500PWM vs 1210RN222K500NGWM |