Datasheets
1210N181P160PM by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210,

Part Details for 1210N181P160PM by Knowles Capacitors

Overview of 1210N181P160PM by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for 1210N181P160PM

1210N181P160PM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210N181P160PM Part Data Attributes

1210N181P160PM Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210N181P160PM Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
Length 3.18 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 16 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 2.54 mm

Alternate Parts for 1210N181P160PM

This table gives cross-reference parts and alternative options found for 1210N181P160PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N181P160PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210N181P160PHTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160PHTM
1210N181P160VT Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160VT
1210N181P160YHM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160YHM
1210N181P160VTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160VTM
1210N181P160PHT Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160PHT
1210N181P160PHWM Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160PHWM
1210N181P160SHT Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160SHT
1210N181P160SH Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160SH
1210N181P160VH Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160VH
1210N181P160YH Ceramic Capacitor, Multilayer, Ceramic, 16V, 100% +Tol, 0% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 1210, Knowles Capacitors 1210N181P160PM vs 1210N181P160YH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210N181P160PM by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210N181P160PM by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210N181P160PM would you like to use for your alert(s)?
  • Please alert me when 1210N181P160PM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210N181P160PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210N181P160PM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210N181P160PM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210N181P160PM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210N181P160PM by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: