1210MR22M
Description: General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD

Overview of 1210MR22M by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210MR22M by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210MR22M by Abracon Corporation

1210MR22M
Abracon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.32 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.45 A
Self Resonance Frequency
350 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. 1210MR22M
    Abracon Corporation
    General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD
    VS

Alternate Parts for 1210MR22M

This table gives cross-reference parts and alternative options found for 1210MR22M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210MR22M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1812MR22M-T General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD Abracon Corporation 1210MR22M vs 1812MR22M-T
IWW224M1210P13 General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1210P13
IWW224M1812P13 General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1812P13
IWW224M1812P General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1812P
IWW224M1210B13 General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1210B13
1210MR22M-T General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD Abracon Corporation 1210MR22M vs 1210MR22M-T
1812MR22M General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD Abracon Corporation 1210MR22M vs 1812MR22M
IWW224M1812B General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1812B
IWW224M1812B10 General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1812B10
IWW224M1812P10 General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD PACCOM 1210MR22M vs IWW224M1812P10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210MR22M by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210MR22M by Abracon Corporation

Select Manufacturer
Which Manufacturer of 1210MR22M would you like to use for your alert(s)?
  • Please alert me when 1210MR22M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210MR22M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210MR22M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210MR22M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210MR22M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210MR22M by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: