Part Details for 1210M3R9K by Abracon Corporation
Overview of 1210M3R9K by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210M3R9K
1210M3R9K CAD Models
1210M3R9K Part Data Attributes
|
1210M3R9K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
1210M3R9K
Abracon Corporation
General Purpose Inductor, 3.9uH, 10%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for 1210M3R9K
This table gives cross-reference parts and alternative options found for 1210M3R9K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210M3R9K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IWW395K1210P10 | General Purpose Inductor, 3.9uH, 10%, 1 Element, SMD | PACCOM | 1210M3R9K vs IWW395K1210P10 |
IWW395K1210B13 | General Purpose Inductor, 3.9uH, 10%, 1 Element, SMD | PACCOM | 1210M3R9K vs IWW395K1210B13 |
WIC1210-3R9KT | General Purpose Inductor, 3.9uH, 10%, 1 Element, SMD | SMEC Inc | 1210M3R9K vs WIC1210-3R9KT |