Part Details for 1210M392G101BT by Knowles Capacitors
Overview of 1210M392G101BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210M392G101BT
1210M392G101BT CAD Models
1210M392G101BT Part Data Attributes
|
1210M392G101BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210M392G101BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210M392G101BT
This table gives cross-reference parts and alternative options found for 1210M392G101BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210M392G101BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210CG392G101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210M392G101BT vs C1210CG392G101PT |
GMC32CG392G100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1210M392G101BT vs GMC32CG392G100NTTLF |
C1210CG392G101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210M392G101BT vs C1210CG392G101CB |
C1210CG392G101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210M392G101BT vs C1210CG392G101CT |
NMC1210NPO392G100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 1210M392G101BT vs NMC1210NPO392G100TRP |
MC10GTN101392 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Viking Tech Corp | 1210M392G101BT vs MC10GTN101392 |
VJ1210A392GXBMT | CAPACITOR, CERAMIC, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | 1210M392G101BT vs VJ1210A392GXBMT |
GRM42-2C0G392G100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210M392G101BT vs GRM42-2C0G392G100AL |
CTMCC1210GTN101392 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210M392G101BT vs CTMCC1210GTN101392 |
1210M392G101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210M392G101BT vs 1210M392G101ET |