Part Details for 1210J20004R7DAR by Knowles Capacitors
Overview of 1210J20004R7DAR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J20004R7DAR
1210J20004R7DAR CAD Models
1210J20004R7DAR Part Data Attributes
|
1210J20004R7DAR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J20004R7DAR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.64% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10.64% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210J20004R7DAR
This table gives cross-reference parts and alternative options found for 1210J20004R7DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J20004R7DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2C0G4R7D200BJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210J20004R7DAR vs GRM42-2C0G4R7D200BJ |
1210Y20004R7DAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J20004R7DAR vs 1210Y20004R7DAB |
1210J20004R7DAT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J20004R7DAR vs 1210J20004R7DAT |
1210F20004R7DFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J20004R7DAR vs 1210F20004R7DFT |
1210H20004R7DFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J20004R7DAR vs 1210H20004R7DFR |
12102U4R7DAQ4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210J20004R7DAR vs 12102U4R7DAQ4A |
C1210CG4R7D201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210J20004R7DAR vs C1210CG4R7D201CT |
1210J20004R7DFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J20004R7DAR vs 1210J20004R7DFT |
GRM42-2C0G4R7D200BD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210J20004R7DAR vs GRM42-2C0G4R7D200BD |
C1210C4R7D2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J20004R7DAR vs C1210C4R7D2GAC |