Part Details for 1210J2000473KDT by Knowles Capacitors
Overview of 1210J2000473KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J2000473KDT
1210J2000473KDT CAD Models
1210J2000473KDT Part Data Attributes
|
1210J2000473KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J2000473KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210J2000473KDT
This table gives cross-reference parts and alternative options found for 1210J2000473KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J2000473KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F2000473KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J2000473KDT vs 1210F2000473KDT |
GRM42-2X7R473K200AC | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210J2000473KDT vs GRM42-2X7R473K200AC |
NMC-P1210X7R473K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | 1210J2000473KDT vs NMC-P1210X7R473K200TRPF |
CTMCC1210KTB201473 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210J2000473KDT vs CTMCC1210KTB201473 |
OP32B473K201LT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210J2000473KDT vs OP32B473K201LT |
AC13ZF0473K-- | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210J2000473KDT vs AC13ZF0473K-- |
12102R473KBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210J2000473KDT vs 12102R473KBBB2 |
C1210X473K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210J2000473KDT vs C1210X473K201CB |
12102R473KBBF00 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1210J2000473KDT vs 12102R473KBBF00 |
12102R473KBBB00 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1210J2000473KDT vs 12102R473KBBB00 |