Part Details for 1210J1K20751JXR by Knowles Capacitors
Overview of 1210J1K20751JXR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J1K20751JXR
1210J1K20751JXR CAD Models
1210J1K20751JXR Part Data Attributes
|
1210J1K20751JXR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J1K20751JXR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J1K20751JXR
This table gives cross-reference parts and alternative options found for 1210J1K20751JXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J1K20751JXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H1K20751JXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210H1K20751JXT |
1210F1K20751JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210F1K20751JXR |
1210H1K20751JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210H1K20751JXR |
1210A1K20751JXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210A1K20751JXR |
1210J1K20751JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210J1K20751JXB |
1210J1K20751JXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210J1K20751JXT |
1210A1K20751JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210A1K20751JXB |
1210H1K20751JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210H1K20751JXB |
1210F1K20751JXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210F1K20751JXB |
1210F1K20751JXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210J1K20751JXR vs 1210F1K20751JXT |