Part Details for 1210J1K00331JXT by Syfer Technology
Overview of 1210J1K00331JXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210J1K00331JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210J1K00331JXT-ND
|
DigiKey | CAP CER 330PF 1KV X7R 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2751 | Buy Now |
Part Details for 1210J1K00331JXT
1210J1K00331JXT CAD Models
1210J1K00331JXT Part Data Attributes
|
1210J1K00331JXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210J1K00331JXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J1K00331JXT
This table gives cross-reference parts and alternative options found for 1210J1K00331JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J1K00331JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y1K00331JER | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210J1K00331JXT vs 1210Y1K00331JER |
102S41W331JT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210J1K00331JXT vs 102S41W331JT4 |
1210F1K00331JXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K00331JXT vs 1210F1K00331JXR |
1210H1K00331JXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K00331JXT vs 1210H1K00331JXT |
102S41W331JV6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210J1K00331JXT vs 102S41W331JV6E |
102S41W331JT4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210J1K00331JXT vs 102S41W331JT4E |
1210H1K00331JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K00331JXT vs 1210H1K00331JXB |
1210A1K00331JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K00331JXT vs 1210A1K00331JXB |
1210Y1K00331JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K00331JXT vs 1210Y1K00331JXB |
102S41W331JT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210J1K00331JXT vs 102S41W331JT6 |