Part Details for 1210J1005P60BAR by Knowles Capacitors
Overview of 1210J1005P60BAR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J1005P60BAR
1210J1005P60BAR CAD Models
1210J1005P60BAR Part Data Attributes
|
1210J1005P60BAR
Knowles Capacitors
Buy Now
|
Compare Parts:
1210J1005P60BAR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for 1210J1005P60BAR
This table gives cross-reference parts and alternative options found for 1210J1005P60BAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J1005P60BAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y1005P60BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1210 | Syfer Technology | 1210J1005P60BAR vs 1210Y1005P60BCT |
1210A1005P60BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1210, | Knowles Capacitors | 1210J1005P60BAR vs 1210A1005P60BCB |
1210Y1005P60BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1005P60BAR vs 1210Y1005P60BCT |
1210Y1005P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J1005P60BAR vs 1210Y1005P60BQB |
1210A1005P60BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1005P60BAR vs 1210A1005P60BCR |
1210Y1005P60BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1210, | Knowles Capacitors | 1210J1005P60BAR vs 1210Y1005P60BAR |
1210J1005P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J1005P60BAR vs 1210J1005P60BQB |
1210Y1005P60BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 1210 | Syfer Technology | 1210J1005P60BAR vs 1210Y1005P60BCR |
1210J1005P6BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1005P60BAR vs 1210J1005P6BCB |
1210H1005P6BCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1005P60BAR vs 1210H1005P6BCB |