Part Details for 1210J1000470FQR by Knowles Capacitors
Overview of 1210J1000470FQR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J1000470FQR
1210J1000470FQR CAD Models
1210J1000470FQR Part Data Attributes
|
1210J1000470FQR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J1000470FQR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210J1000470FQR
This table gives cross-reference parts and alternative options found for 1210J1000470FQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J1000470FQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210M470F101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1000470FQR vs 1210M470F101ET |
GRM42-2C0G470F100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210J1000470FQR vs GRM42-2C0G470F100AD |
CHQ1210J100470FQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | 1210J1000470FQR vs CHQ1210J100470FQT |
C1210CG470F101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210J1000470FQR vs C1210CG470F101PT |
VJ1210A470FXBAB5G | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1210J1000470FQR vs VJ1210A470FXBAB5G |
MC10FTN101470 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Viking Tech Corp | 1210J1000470FQR vs MC10FTN101470 |
1210M470F101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1000470FQR vs 1210M470F101BT |
CTMCC1210FTN101470 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210J1000470FQR vs CTMCC1210FTN101470 |
C1210CG470F101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210J1000470FQR vs C1210CG470F101CB |
101S41N470FSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Temex Ceramics | 1210J1000470FQR vs 101S41N470FSE |