Part Details for 1210J0630362JRC by Knowles Capacitors
Overview of 1210J0630362JRC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J0630362JRC
1210J0630362JRC CAD Models
1210J0630362JRC Part Data Attributes
|
1210J0630362JRC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J0630362JRC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | BZ | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J0630362JRC
This table gives cross-reference parts and alternative options found for 1210J0630362JRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0630362JRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Y0630362JRR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210Y0630362JRR |
1210F0630362JRB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210F0630362JRB |
1210F0630362JRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210F0630362JRT |
1210F0630362JRC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210F0630362JRC |
1210J0630362JRB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210J0630362JRB |
1210Y0630362JRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210Y0630362JRT |
1210J0630362JRT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210J0630362JRT |
1210Y0630362JRC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210Y0630362JRC |
1210A0630362JRB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210A0630362JRB |
1210A0630362JRR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, BZ, -/+20ppm/Cel TC, 0.0036uF, 1210, | Knowles Capacitors | 1210J0630362JRC vs 1210A0630362JRR |