Capacitors
1210J0630102GAT
Description: Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of 1210J0630102GAT by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1210J0630102GAT by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 1210J0630102GAT-ND
DigiKey CAP CER 1000PF 63V C0G/NP0 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.9403
$1.9403 Buy Now

CAD Models for 1210J0630102GAT by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210J0630102GAT by Syfer Technology

1210J0630102GAT
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 1210J0630102GAT
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 1210J0630102GAT

This table gives cross-reference parts and alternative options found for 1210J0630102GAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0630102GAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210H0630102GCRS02A5 Ceramic Capacitor, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, Knowles Capacitors 1210J0630102GAT vs 1210H0630102GCRS02A5
1210Y0630102GAR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Syfer Technology 1210J0630102GAT vs 1210Y0630102GAR
1210Y0630102GCT Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.001uF, 1210 Syfer Technology 1210J0630102GAT vs 1210Y0630102GCT
1210J0630102GCC Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, Knowles Capacitors 1210J0630102GAT vs 1210J0630102GCC
1210H0630102GCBS02A Ceramic Capacitor, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, Knowles Capacitors 1210J0630102GAT vs 1210H0630102GCBS02A
1210F0630102GCQS02A Ceramic Capacitor, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, Knowles Capacitors 1210J0630102GAT vs 1210F0630102GCQS02A
1210F0630102GCR Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210J0630102GAT vs 1210F0630102GCR
1210F0630102GCTS02A Ceramic Capacitor, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, Knowles Capacitors 1210J0630102GAT vs 1210F0630102GCTS02A
1210H0630102GCRS02A Ceramic Capacitor, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1210, Knowles Capacitors 1210J0630102GAT vs 1210H0630102GCRS02A
1210Y0630102GCR Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.001uF, 1210 Syfer Technology 1210J0630102GAT vs 1210Y0630102GCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210J0630102GAT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210J0630102GAT by Syfer Technology

Select Manufacturer
Which Manufacturer of 1210J0630102GAT would you like to use for your alert(s)?
  • Please alert me when 1210J0630102GAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210J0630102GAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210J0630102GAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210J0630102GAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210J0630102GAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210J0630102GAT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: