Part Details for 1210HA120121FCB by Knowles Capacitors
Overview of 1210HA120121FCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210HA120121FCB
1210HA120121FCB CAD Models
1210HA120121FCB Part Data Attributes
|
1210HA120121FCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210HA120121FCB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 115 V | |
Size Code | 1210 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 2.5 mm |
Alternate Parts for 1210HA120121FCB
This table gives cross-reference parts and alternative options found for 1210HA120121FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210HA120121FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210AA120121FCB | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210AA120121FCB |
1210YA120121FCB | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210YA120121FCB |
1210YA120121FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210YA120121FCR |
1210HA120121FCT | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210HA120121FCT |
1210HA120121FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210HA120121FCR |
1210JA120121FCT | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210JA120121FCT |
1210JA120121FCB | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210JA120121FCB |
1210YA120121FCT | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210YA120121FCT |
1210AA120121FCR | Ceramic Capacitor, Ceramic, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 1210, | Knowles Capacitors | 1210HA120121FCB vs 1210AA120121FCR |