Datasheets
1210H8K00335GXB by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP

Part Details for 1210H8K00335GXB by Knowles Capacitors

Overview of 1210H8K00335GXB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210H8K00335GXB

1210H8K00335GXB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210H8K00335GXB Part Data Attributes

1210H8K00335GXB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210H8K00335GXB Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 3.3 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e0
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 8000 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for 1210H8K00335GXB

This table gives cross-reference parts and alternative options found for 1210H8K00335GXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210H8K00335GXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210H8K00335GXR Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210H8K00335GXR
1210H8K00335GXT Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210H8K00335GXT
1210J8K00335GXB Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210J8K00335GXB
1210Y8K00335GXR Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210Y8K00335GXR
1210F8K00335GXT Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210F8K00335GXT
1210Y8K00335GXT Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210Y8K00335GXT
1210A8K00335GXB Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210A8K00335GXB
1210F8K00335GXR Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210F8K00335GXR
1210F8K00335GXB Ceramic Capacitor, Multilayer, Ceramic, 8000V, 2% +Tol, 2% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP Knowles Capacitors 1210H8K00335GXB vs 1210F8K00335GXB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210H8K00335GXB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210H8K00335GXB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210H8K00335GXB would you like to use for your alert(s)?
  • Please alert me when 1210H8K00335GXB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210H8K00335GXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210H8K00335GXB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210H8K00335GXB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210H8K00335GXB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210H8K00335GXB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: