Part Details for 1210H5000182MDR by Knowles Capacitors
Overview of 1210H5000182MDR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210H5000182MDR
1210H5000182MDR CAD Models
1210H5000182MDR Part Data Attributes
|
1210H5000182MDR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210H5000182MDR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210H5000182MDR
This table gives cross-reference parts and alternative options found for 1210H5000182MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210H5000182MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210C182M501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210H5000182MDR vs 1210C182M501BT |
CTMCC1210MTB501182 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0018uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210H5000182MDR vs CTMCC1210MTB501182 |
12107C182MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210H5000182MDR vs 12107C182MAT1A |
12107C182MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210H5000182MDR vs 12107C182MAT9A |
C1210X182M501PT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210H5000182MDR vs C1210X182M501PT |
12102R182MDBB2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0018uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210H5000182MDR vs 12102R182MDBB2 |
501S41W182MF4U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0018uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210H5000182MDR vs 501S41W182MF4U |
501S41W182MF4R | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0018uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210H5000182MDR vs 501S41W182MF4R |
12107C182MA11A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210H5000182MDR vs 12107C182MA11A |
12102R182MDBB0 | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.0018uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210H5000182MDR vs 12102R182MDBB0 |