Part Details for 1210GC221MATRE by Kyocera AVX Components
Overview of 1210GC221MATRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210GC221MATRE
1210GC221MATRE CAD Models
1210GC221MATRE Part Data Attributes
|
1210GC221MATRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC221MATRE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GC221MATRE
This table gives cross-reference parts and alternative options found for 1210GC221MATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC221MATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GC221MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC221MATRE vs 1210GC221MAX3A |
1210B221M202VHWM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | 1210GC221MATRE vs 1210B221M202VHWM |
1210B221M202NTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | 1210GC221MATRE vs 1210B221M202NTM |
C1210X221MGRAL | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210GC221MATRE vs C1210X221MGRAL |
1210GC221M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GC221MATRE vs 1210GC221M4Z2A |
1210B221M202CHM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | 1210GC221MATRE vs 1210B221M202CHM |
1210B221M202YHTM | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | 1210GC221MATRE vs 1210B221M202YHTM |
1210B221M202NH | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | Knowles Capacitors | 1210GC221MATRE vs 1210B221M202NH |
C1210X221MGRALTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210GC221MATRE vs C1210X221MGRALTM |
C1210C221MGRAC7210 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1210, | KEMET Corporation | 1210GC221MATRE vs C1210C221MGRAC7210 |