Part Details for 1210GC180MA19A by Kyocera AVX Components
Overview of 1210GC180MA19A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210GC180MA19A
1210GC180MA19A CAD Models
1210GC180MA19A Part Data Attributes
|
1210GC180MA19A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GC180MA19A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.000018uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Manufacturer Series | 1210 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210GC180MA19A
This table gives cross-reference parts and alternative options found for 1210GC180MA19A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GC180MA19A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210GC180MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC180MA19A vs 1210GC180MAZ1A |
1210GC180MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC180MA19A vs 1210GC180MAT3A |
1210GC180MAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC180MA19A vs 1210GC180MAZ9A |
202S41W180MV4T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, GREEN | Johanson Dielectrics Inc | 1210GC180MA19A vs 202S41W180MV4T |
1210GC180MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC180MA19A vs 1210GC180MAT9A |
1210GC180MA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000018uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210GC180MA19A vs 1210GC180MA13A |