Part Details for 1210GA750JAT3A by Kyocera AVX Components
Overview of 1210GA750JAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210GA750JAT3A
1210GA750JAT3A CAD Models
1210GA750JAT3A Part Data Attributes
|
1210GA750JAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210GA750JAT3A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210GA750JAT3A
This table gives cross-reference parts and alternative options found for 1210GA750JAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210GA750JAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210N750J202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | Knowles Capacitors | 1210GA750JAT3A vs 1210N750J202NT |
1210GA750JA11A | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | Kyocera AVX Components | 1210GA750JAT3A vs 1210GA750JA11A |
C1210COG202-750JN6B | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | VENKEL LTD | 1210GA750JAT3A vs C1210COG202-750JN6B |
1210GA750JAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | Kyocera AVX Components | 1210GA750JAT3A vs 1210GA750JAX3A |
LD10GA750JAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210GA750JAT3A vs LD10GA750JAB1A |
1210N750J202YH | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | Knowles Capacitors | 1210GA750JAT3A vs 1210N750J202YH |
1210N750J202NM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | Knowles Capacitors | 1210GA750JAT3A vs 1210N750J202NM |
C1210C750JGGACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210GA750JAT3A vs C1210C750JGGACTU |
C1210C750JGGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210GA750JAT3A vs C1210C750JGGACAUTO |
1210GA750JAT1A | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000075uF, 1210, | Kyocera AVX Components | 1210GA750JAT3A vs 1210GA750JAT1A |