1210G684Z5NT10
Mijo Technology
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210,

Overview of 1210G684Z5NT10 by Mijo Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210G684Z5NT10 by Mijo Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210G684Z5NT10 by Mijo Technology

1210G684Z5NT10
Mijo Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Mfr for Other Specifications
Dielectric Material
CERAMIC
Height
1.9 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 1210G684Z5NT10
    Mijo Technology
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210,
    VS

Alternate Parts for 1210G684Z5NT10

This table gives cross-reference parts and alternative options found for 1210G684Z5NT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210G684Z5NT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210G684Z5PT4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5PT4
1210G684Z5PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5PB
1210G684Z5NB Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5NB
1210G684Z5NT4 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5NT4
CG1210Y5V684ZP Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Quantic UTC 1210G684Z5NT10 vs CG1210Y5V684ZP
CG1210Y5V684ZW Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Quantic UTC 1210G684Z5NT10 vs CG1210Y5V684ZW
1210G684Z5PT1.5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5PT1.5
1210G684Z5NT1.5 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5NT1.5
CG1210Y5V684ZST Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Quantic UTC 1210G684Z5NT10 vs CG1210Y5V684ZST
1210G684Z5PT10 Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, Mijo Technology 1210G684Z5NT10 vs 1210G684Z5PT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210G684Z5NT10 by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210G684Z5NT10 by Mijo Technology

  • Please alert me when 1210G684Z5NT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210G684Z5NT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210G684Z5NT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210G684Z5NT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210G684Z5NT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210G684Z5NT10 by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: