Part Details for 1210G684K5NT4 by Mijo Technology
Overview of 1210G684K5NT4 by Mijo Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210G684K5NT4
1210G684K5NT4 CAD Models
1210G684K5NT4 Part Data Attributes
|
1210G684K5NT4
Mijo Technology
Buy Now
Datasheet
|
Compare Parts:
1210G684K5NT4
Mijo Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MIJO TECHNOLOGY | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Contact Mfr for Other Specifications | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210G684K5NT4
This table gives cross-reference parts and alternative options found for 1210G684K5NT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210G684K5NT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210G684K5NT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, | Mijo Technology | 1210G684K5NT4 vs 1210G684K5NT10 |
1210G684K5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, | Mijo Technology | 1210G684K5NT4 vs 1210G684K5PT1.5 |
1210G684K5NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, | Mijo Technology | 1210G684K5NT4 vs 1210G684K5NB |
1210G684K5PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, | Mijo Technology | 1210G684K5NT4 vs 1210G684K5PB |
1210G684K5PT10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, | Mijo Technology | 1210G684K5NT4 vs 1210G684K5PT10 |
1210G684K5NT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 1210, | Mijo Technology | 1210G684K5NT4 vs 1210G684K5NT1.5 |