Part Details for 1210G182C501GT-C by Capax Technologies Inc
Overview of 1210G182C501GT-C by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210G182C501GT-C
1210G182C501GT-C CAD Models
1210G182C501GT-C Part Data Attributes
|
1210G182C501GT-C
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
1210G182C501GT-C
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0139% +Tol, 0.0139% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.286 mm | |
JESD-609 Code | e4 | |
Length | 3.048 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0139% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.0139% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210G182C501GT-C
This table gives cross-reference parts and alternative options found for 1210G182C501GT-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210G182C501GT-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210G182B501ST | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0056% +Tol, 0.0056% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182B501ST |
1210G182B501GW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0056% +Tol, 0.0056% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182B501GW |
1210G182C501SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0139% +Tol, 0.0139% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182C501SNW-B |
1210G182C501ST-A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0139% +Tol, 0.0139% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182C501ST-A |
1210G182B501SNT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0056% +Tol, 0.0056% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182B501SNT |
1210G182B501GT-C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0056% +Tol, 0.0056% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182B501GT-C |
1210G182B501SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0056% +Tol, 0.0056% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182B501SNW-C |
1210G182C501SNT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0139% +Tol, 0.0139% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182C501SNT |
1210G182C501GT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0139% +Tol, 0.0139% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182C501GT |
1210G182C501GW-C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.0139% +Tol, 0.0139% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 1210, | Capax Technologies Inc | 1210G182C501GT-C vs 1210G182C501GW-C |