1210G102C501ST-C
Capax Technologies Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210,

Overview of 1210G102C501ST-C by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210G102C501ST-C by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210G102C501ST-C by Capax Technologies Inc

1210G102C501ST-C
Capax Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.286 mm
JESD-609 Code
e0
Length
3.048 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
0.025%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
0.025%
Rated (DC) Voltage (URdc)
500 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.54 mm
Want to compare parts?
  1. 1210G102C501ST-C
    Capax Technologies Inc
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210,
    VS

Alternate Parts for 1210G102C501ST-C

This table gives cross-reference parts and alternative options found for 1210G102C501ST-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210G102C501ST-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210U102C501ST-B Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210U102C501ST-B
1210G102C501SNT-B Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210G102C501SNT-B
1210G102C501SW-A Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210G102C501SW-A
1210G102C501SNW Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210G102C501SNW
1210U102C501ST Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210U102C501ST
1210U102C501SNT-A Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210U102C501SNT-A
1210G102C501GW Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210G102C501GW
1210U102C501SW-A Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210U102C501SW-A
1210G102C501GW-B Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210G102C501GW-B
1210U102C501SW-B Ceramic Capacitor, Multilayer, Ceramic, 500V, 0.025% +Tol, 0.025% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1210, Capax Technologies Inc 1210G102C501ST-C vs 1210U102C501SW-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210G102C501ST-C by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210G102C501ST-C by Capax Technologies Inc

  • Please alert me when 1210G102C501ST-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210G102C501ST-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210G102C501ST-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210G102C501ST-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210G102C501ST-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210G102C501ST-C by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: