Part Details for 1210F2000472JDT by Knowles Capacitors
Overview of 1210F2000472JDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F2000472JDT
1210F2000472JDT CAD Models
1210F2000472JDT Part Data Attributes
|
1210F2000472JDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210F2000472JDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210F2000472JDT
This table gives cross-reference parts and alternative options found for 1210F2000472JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F2000472JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A2000472JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F2000472JDT vs 1210A2000472JDT |
1210H2000472JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F2000472JDT vs 1210H2000472JDR |
C1210X472J201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210F2000472JDT vs C1210X472J201CT |
12102R472JBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0047uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210F2000472JDT vs 12102R472JBB22 |
C1210F472J2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210F2000472JDT vs C1210F472J2RAL |
1210H2000472JDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F2000472JDT vs 1210H2000472JDT |
CTMCC1210JTB201472 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210F2000472JDT vs CTMCC1210JTB201472 |
AC13ZF0472J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210F2000472JDT vs AC13ZF0472J-- |
AN13ZF0472J-- | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210F2000472JDT vs AN13ZF0472J-- |
1210J2000472JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210F2000472JDT vs 1210J2000472JDR |