Part Details for 1210F0630273KXQS02A5 by Knowles Capacitors
Overview of 1210F0630273KXQS02A5 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F0630273KXQS02A5
1210F0630273KXQS02A5 CAD Models
1210F0630273KXQS02A5 Part Data Attributes
|
1210F0630273KXQS02A5
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210F0630273KXQS02A5
Knowles Capacitors
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210F0630273KXQS02A5
This table gives cross-reference parts and alternative options found for 1210F0630273KXQS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F0630273KXQS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F0630273KXBS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210F0630273KXBS02A5 |
1210A0630273KXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210A0630273KXB |
1210H0630273KXRS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210H0630273KXRS02A5 |
1210J0630273KXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Syfer Technology | 1210F0630273KXQS02A5 vs 1210J0630273KXT |
1210F0630273KXRS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210F0630273KXRS02A5 |
1210Y0630273KET | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210F0630273KXQS02A5 vs 1210Y0630273KET |
1210A0630273KXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210A0630273KXR |
1210F0630273KXRS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210F0630273KXRS02A |
1210J0630273KXC | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210J0630273KXC |
1210H0630273KXBS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 1210, | Knowles Capacitors | 1210F0630273KXQS02A5 vs 1210H0630273KXBS02A |