Part Details for 1210F0160751KPT by Knowles Capacitors
Overview of 1210F0160751KPT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210F0160751KPT
1210F0160751KPT CAD Models
1210F0160751KPT Part Data Attributes
|
1210F0160751KPT
Knowles Capacitors
Buy Now
|
Compare Parts:
1210F0160751KPT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for 1210F0160751KPT
This table gives cross-reference parts and alternative options found for 1210F0160751KPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210F0160751KPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210F0160751KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210F0160751KPR |
1210F0160751KPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210F0160751KPB |
1210A0160751KPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210A0160751KPT |
1210J0160751KPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210J0160751KPB |
1210Y0160751KPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210Y0160751KPB |
1210Y0160751KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210Y0160751KPR |
1210H0160751KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210H0160751KPR |
1210J0160751KPR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210J0160751KPR |
1210J0160751KPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210J0160751KPT |
1210H0160751KPT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00075uF, 1210, | Knowles Capacitors | 1210F0160751KPT vs 1210H0160751KPT |