Part Details for 1210CC101M4T2A by Kyocera AVX Components
Overview of 1210CC101M4T2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210CC101M4T2A
1210CC101M4T2A CAD Models
1210CC101M4T2A Part Data Attributes
|
1210CC101M4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210CC101M4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210CC101M4T2A
This table gives cross-reference parts and alternative options found for 1210CC101M4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210CC101M4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210CC101M4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210CC101M4T2A vs 1210CC101M4T9A |
1210CC101M4T4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210CC101M4T2A vs 1210CC101M4T4A |
C1210C101MBRAC7800 | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210, | KEMET Corporation | 1210CC101M4T2A vs C1210C101MBRAC7800 |
C1210X101MBRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210CC101M4T2A vs C1210X101MBRACAUTO |
C1210C101MBRAC7210 | Ceramic Capacitor, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210 | KEMET Corporation | 1210CC101M4T2A vs C1210C101MBRAC7210 |
C1210X101MBRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1210CC101M4T2A vs C1210X101MBRALTU |
1210CC101M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210CC101M4T2A vs 1210CC101M4Z2A |
1210CC101M4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210CC101M4T2A vs 1210CC101M4Z3A |
C1210C101MBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0001uF, 1210 | KEMET Corporation | 1210CC101M4T2A vs C1210C101MBRACTM |
C1210X101MBRALTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1210CC101M4T2A vs C1210X101MBRALTM |