Datasheets
1210C393K251BT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP

Part Details for 1210C393K251BT by Knowles Capacitors

Overview of 1210C393K251BT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210C393K251BT

1210C393K251BT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210C393K251BT Part Data Attributes

1210C393K251BT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210C393K251BT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND

Alternate Parts for 1210C393K251BT

This table gives cross-reference parts and alternative options found for 1210C393K251BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210C393K251BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C1210C393KARAL7081 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation 1210C393K251BT vs C1210C393KARAL7081
C1210C393KARAC7082 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation 1210C393K251BT vs C1210C393KARAC7082
CTMCC1210KTB251393 CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.039uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT Central Technologies 1210C393K251BT vs CTMCC1210KTB251393
C1210X393K251CB Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP Passive Plus Inc 1210C393K251BT vs C1210X393K251CB
251S41W393KT6T Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP Johanson Dielectrics Inc 1210C393K251BT vs 251S41W393KT6T
251S41W393KF6U Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1210C393K251BT vs 251S41W393KF6U
251S41W393KF6R Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1210C393K251BT vs 251S41W393KF6R
251S41W393KF6T Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 1210C393K251BT vs 251S41W393KF6T
C1210C393KARAC7081 Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation 1210C393K251BT vs C1210C393KARAC7081
C1210Y393KARALAUTO Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1210, CHIP KEMET Corporation 1210C393K251BT vs C1210Y393KARALAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210C393K251BT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210C393K251BT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210C393K251BT would you like to use for your alert(s)?
  • Please alert me when 1210C393K251BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210C393K251BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210C393K251BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210C393K251BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210C393K251BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210C393K251BT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: