Part Details for 1210C274K160BT by Knowles Capacitors
Overview of 1210C274K160BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210C274K160BT
1210C274K160BT CAD Models
1210C274K160BT Part Data Attributes
|
1210C274K160BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210C274K160BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210C274K160BT
This table gives cross-reference parts and alternative options found for 1210C274K160BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210C274K160BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP10YC274KQZ4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210C274K160BT vs AP10YC274KQZ4A |
1210YC274KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210C274K160BT vs 1210YC274KAT1A |
1210Y0160274KDR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210C274K160BT vs 1210Y0160274KDR |
AP10YC274KQU2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210C274K160BT vs AP10YC274KQU2A |
1210Y0160274KDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210C274K160BT vs 1210Y0160274KDT |
CTMCC1210KTB160274 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210C274K160BT vs CTMCC1210KTB160274 |
GRM42-2X7R274K016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.27uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210C274K160BT vs GRM42-2X7R274K016BB |
AP10YC274KQT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210C274K160BT vs AP10YC274KQT2A |
1210Y0160274KDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210C274K160BT vs 1210Y0160274KDT |
1210A0160274KDT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210C274K160BT vs 1210A0160274KDT |