1210C0G222JTRT
TSC Electronics Ltd
Description: Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210

Overview of 1210C0G222JTRT by TSC Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1210C0G222JTRT by TSC Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1210C0G222JTRT by TSC Electronics Ltd

1210C0G222JTRT
TSC Electronics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TSC ELECTRONICS LTD
Package Description
, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
Length
3.2 mm
Manufacturer Series
1210(100V)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Series
1210(100V)
Size Code
1210
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
2.5 mm
Want to compare parts?
  1. 1210C0G222JTRT
    TSC Electronics Ltd
    Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210
    VS

Alternate Parts for 1210C0G222JTRT

This table gives cross-reference parts and alternative options found for 1210C0G222JTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210C0G222JTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210C0G222JTNT Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 TSC Electronics Ltd 1210C0G222JTRT vs 1210C0G222JTNT
1210C0G222JTST Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 TSC Electronics Ltd 1210C0G222JTRT vs 1210C0G222JTST
1210C0G222JTNB Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0022uF, 1210 TSC Electronics Ltd 1210C0G222JTRT vs 1210C0G222JTNB
KAM32DCG2A222JU Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1210, CHIP Kyocera AVX Components 1210C0G222JTRT vs KAM32DCG2A222JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210C0G222JTRT by TSC Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210C0G222JTRT by TSC Electronics Ltd

  • Please alert me when 1210C0G222JTRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1210C0G222JTRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210C0G222JTRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1210C0G222JTRT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210C0G222JTRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210C0G222JTRT by TSC Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: