Datasheets
1210B511Z152PW by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210,

Part Details for 1210B511Z152PW by Knowles Capacitors

Overview of 1210B511Z152PW by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1210B511Z152PW

1210B511Z152PW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1210B511Z152PW Part Data Attributes

1210B511Z152PW Knowles Capacitors
Buy Now Datasheet
Compare Parts:
1210B511Z152PW Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.65 mm
JESD-609 Code e4
Length 3.18 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 1500 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Width 2.54 mm

Alternate Parts for 1210B511Z152PW

This table gives cross-reference parts and alternative options found for 1210B511Z152PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B511Z152PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210SC511ZAX9A CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.00051uF, SURFACE MOUNT, 1210, CHIP Kyocera AVX Components 1210B511Z152PW vs 1210SC511ZAX9A
1210B511Z152SW Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Knowles Capacitors 1210B511Z152PW vs 1210B511Z152SW
LD10SC511ZAB9A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Kyocera AVX Components 1210B511Z152PW vs LD10SC511ZAB9A
1210SC511ZAT9A Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Kyocera AVX Components 1210B511Z152PW vs 1210SC511ZAT9A
1210B511Z152SM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Knowles Capacitors 1210B511Z152PW vs 1210B511Z152SM
1210B511Z152DWM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Knowles Capacitors 1210B511Z152PW vs 1210B511Z152DWM
1210B511Z152CTM Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Knowles Capacitors 1210B511Z152PW vs 1210B511Z152CTM
1210B511Z152D Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Knowles Capacitors 1210B511Z152PW vs 1210B511Z152D
1210SC511ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP Kyocera AVX Components 1210B511Z152PW vs 1210SC511ZAX3A
LD10SC511ZAX3A Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00051uF, 1210, Kyocera AVX Components 1210B511Z152PW vs LD10SC511ZAX3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1210B511Z152PW by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1210B511Z152PW by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 1210B511Z152PW would you like to use for your alert(s)?
  • Please alert me when 1210B511Z152PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1210B511Z152PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1210B511Z152PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1210B511Z152PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1210B511Z152PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1210B511Z152PW by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: