Part Details for 1210B471P501CHTM by Knowles Capacitors
Overview of 1210B471P501CHTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B471P501CHTM
1210B471P501CHTM CAD Models
1210B471P501CHTM Part Data Attributes
|
1210B471P501CHTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B471P501CHTM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B471P501CHTM
This table gives cross-reference parts and alternative options found for 1210B471P501CHTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B471P501CHTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B471P501NHW | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501NHW |
1210B471P501NHWM | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501NHWM |
1210B471P501YHW | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501YHW |
1210B471P501VHW | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501VHW |
1210B471P501VHM | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501VHM |
1210B471P501VHWM | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501VHWM |
1210B471P501YHM | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501YHM |
1210B471P501CWM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501CWM |
1210B471P501SM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501SM |
1210B471P501VM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1210, | Knowles Capacitors | 1210B471P501CHTM vs 1210B471P501VM |