Part Details for 1210B162Z152NTM by Knowles Capacitors
Overview of 1210B162Z152NTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B162Z152NTM
1210B162Z152NTM CAD Models
1210B162Z152NTM Part Data Attributes
|
1210B162Z152NTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B162Z152NTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B162Z152NTM
This table gives cross-reference parts and alternative options found for 1210B162Z152NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B162Z152NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B162Z152DWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152DWM |
1210B162Z152YM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152YM |
1210SC162ZAT1A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Kyocera AVX Components | 1210B162Z152NTM vs 1210SC162ZAT1A |
1210B162Z152VW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152VW |
1210B162Z152YWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152YWM |
1210B162Z152VWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152VWM |
1210B162Z152SWM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152SWM |
1210B162Z152SM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Knowles Capacitors | 1210B162Z152NTM vs 1210B162Z152SM |
1210SC162ZA19A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Kyocera AVX Components | 1210B162Z152NTM vs 1210SC162ZA19A |
1210SC162ZAT9A | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0016uF, 1210, | Kyocera AVX Components | 1210B162Z152NTM vs 1210SC162ZAT9A |