Part Details for 1210B153J631NB by Hitano Enterprise Corp
Overview of 1210B153J631NB by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B153J631NB
1210B153J631NB CAD Models
1210B153J631NB Part Data Attributes
|
1210B153J631NB
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
1210B153J631NB
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for 1210B153J631NB
This table gives cross-reference parts and alternative options found for 1210B153J631NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B153J631NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B153J631N2 | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Hitano Enterprise Corp | 1210B153J631NB vs 1210B153J631N2 |
1210CC153J4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210B153J631NB vs 1210CC153J4T4A |
1210CC153J4T1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210B153J631NB vs 1210CC153J4T1A |
1210CC153J4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210B153J631NB vs 1210CC153J4Z2A |
1210CC153J4T2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210B153J631NB vs 1210CC153J4T2A |
VJ1210Y153JXLAR4X | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Vishay Intertechnologies | 1210B153J631NB vs VJ1210Y153JXLAR4X |
1210CC153J4Z9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210B153J631NB vs 1210CC153J4Z9A |
VJ1210Y153JFLAT4X | Ceramic Capacitor, Ceramic, 630V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1210, | Vishay Intertechnologies | 1210B153J631NB vs VJ1210Y153JFLAT4X |