Part Details for 1210B151Z152YHWM by Knowles Capacitors
Overview of 1210B151Z152YHWM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B151Z152YHWM
1210B151Z152YHWM CAD Models
1210B151Z152YHWM Part Data Attributes
|
1210B151Z152YHWM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B151Z152YHWM
Knowles Capacitors
Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B151Z152YHWM
This table gives cross-reference parts and alternative options found for 1210B151Z152YHWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B151Z152YHWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B151Z152D | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152D |
1210B151Z152CHM | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152CHM |
1210B151Z152NHTM | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152NHTM |
1210B151Z152SHTM | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152SHTM |
1210B151Z152SW | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152SW |
1210SC151ZAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1500V, X7R, 0.00015uF, SURFACE MOUNT, 1210, CHIP | Kyocera AVX Components | 1210B151Z152YHWM vs 1210SC151ZAX9A |
LD10SC151ZAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Kyocera AVX Components | 1210B151Z152YHWM vs LD10SC151ZAB3A |
1210B151Z152CH | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152CH |
1210B151Z152NHWM | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152NHWM |
1210B151Z152VHW | Ceramic Capacitor, Ceramic, 1500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 1210, | Knowles Capacitors | 1210B151Z152YHWM vs 1210B151Z152VHW |