Part Details for 1210B123M501Y by Knowles Capacitors
Overview of 1210B123M501Y by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210B123M501Y
1210B123M501Y CAD Models
1210B123M501Y Part Data Attributes
|
1210B123M501Y
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210B123M501Y
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 1210B123M501Y
This table gives cross-reference parts and alternative options found for 1210B123M501Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210B123M501Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210B123M501NT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B123M501Y vs 1210B123M501NT |
TS18H2H123M1TB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.012uF, 1210 | Suntan Capacitors | 1210B123M501Y vs TS18H2H123M1TB |
1210B123M501PTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B123M501Y vs 1210B123M501PTM |
1210B123M501N | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B123M501Y vs 1210B123M501N |
1210B123M501CT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B123M501Y vs 1210B123M501CT |
TS18H2H123M1BB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.012uF, 1210 | Suntan Capacitors | 1210B123M501Y vs TS18H2H123M1BB |
1210B123M501YW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B123M501Y vs 1210B123M501YW |
1210B123M501C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210B123M501Y vs 1210B123M501C |