Part Details for 1210AC470MAZ3A by Kyocera AVX Components
Overview of 1210AC470MAZ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210AC470MAZ3A
1210AC470MAZ3A CAD Models
1210AC470MAZ3A Part Data Attributes
|
1210AC470MAZ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210AC470MAZ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210AC470MAZ3A
This table gives cross-reference parts and alternative options found for 1210AC470MAZ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210AC470MAZ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S41W470MV6T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN | Johanson Dielectrics Inc | 1210AC470MAZ3A vs 102S41W470MV6T |
102S41W470MV4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN | Johanson Dielectrics Inc | 1210AC470MAZ3A vs 102S41W470MV4T |
102S41W470MV6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000047uF, SURFACE MOUNT, 1210, CHIP, GREEN | Johanson Dielectrics Inc | 1210AC470MAZ3A vs 102S41W470MV6R |
1210AC470MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210AC470MAZ3A vs 1210AC470MAT1A |
1210AC470MA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210AC470MAZ3A vs 1210AC470MA13A |
102S41W470MV6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN | Johanson Dielectrics Inc | 1210AC470MAZ3A vs 102S41W470MV6E |
102S41W470MV4R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000047uF, SURFACE MOUNT, 1210, CHIP, GREEN | Johanson Dielectrics Inc | 1210AC470MAZ3A vs 102S41W470MV4R |
1210AC470MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1210AC470MAZ3A vs 1210AC470MAZ1A |