There are no models available for this part yet.
Overview of 1210A8K00823KCB by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1210A8K00823KCB by Knowles Capacitors
Part Data Attributes for 1210A8K00823KCB by Knowles Capacitors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
8000 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for 1210A8K00823KCB
This table gives cross-reference parts and alternative options found for 1210A8K00823KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210A8K00823KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210A8K00823KCR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210A8K00823KCR |
1210A8K00823KCT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210A8K00823KCT |
1210F8K00823KCR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210F8K00823KCR |
1210J8K00823KCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210J8K00823KCB |
1210H8K00823KCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210H8K00823KCB |
1210F8K00823KCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210F8K00823KCB |
1210Y8K00823KCB | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210Y8K00823KCB |
1210F8K00823KCT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210F8K00823KCT |
1210Y8K00823KCR | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210Y8K00823KCR |
1210J8K00823KCT | Ceramic Capacitor, Multilayer, Ceramic, 8000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210A8K00823KCB vs 1210J8K00823KCT |